Lapis Semiconductor MSM6588GS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM6588GS-2K to view detailed technical specifications.
No datasheet is available for this part.