The MSM6658A-XXXGS-K is a dual-channel audio IC from Lapis Semiconductor. It operates over a supply voltage range of 3.5V to 5.5V and is functional within an operating temperature range of -40°C to 85°C. The device is packaged in a SOP-24 configuration.
Lapis Semiconductor MSM6658A-XXXGS-K technical specifications.
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 3.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM6658A-XXXGS-K to view detailed technical specifications.
No datasheet is available for this part.