The MSM66P56-02RS is an 18-pin DIP audio IC from Lapis Semiconductor. It operates within a temperature range of -40°C to 85°C and is packaged in a plastic dual in-line package (PDIP). The device is designed for through-hole mounting and has a typical operating supply voltage of 5V. The IC is suitable for use in a variety of audio applications.
Lapis Semiconductor MSM66P56-02RS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.6 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Channels per Chip | 2 |
| Min Operating Supply Voltage | 3.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM66P56-02RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.