The Lapis Semiconductor MSM6997HRS is a commercial temperature interface IC with 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. This device has a single function and a nominal supply voltage of 5V. The MSM6997HRS has a maximum supply current of 14mA. It is packaged in a 16-pin DIP package.
Lapis Semiconductor MSM6997HRS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM6997HRS to view detailed technical specifications.
No datasheet is available for this part.