Lapis Semiconductor MSM7570L-02TS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 14 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM7570L-02TS-K to view detailed technical specifications.
No datasheet is available for this part.