8-bit CISC Microcontroller (MCU) featuring a ROMLess architecture and 40-pin PDIP package for through-hole mounting. This component operates with an 8-bit data bus and supports clock rates up to 11 MHz. It offers 27 programmable I/Os and a single timer, with a maximum operating supply voltage of 6V. The plastic dual in-line package measures 51.98mm (Max) in length, 13.7mm (Max) in width, and 4.57mm (Max) in height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C.
Lapis Semiconductor MSM80C39RS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 51.98(Max) |
| Package Width (mm) | 13.7(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AC |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 11MHz |
| Maximum CPU Frequency | 11MHz |
| Program Memory Type | ROMLess |
| Number of Programmable I/Os | 27 |
| Programmability | No |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM80C39RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.