The MSM82C53-2GS-K is a 16-bit timer IC with an 8-bit external data bus and a maximum clock frequency of 8 MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a 32-pin SSOP and is designed for industrial applications.
Lapis Semiconductor MSM82C53-2GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.9 |
| Length | 15.95 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM82C53-2GS-K to view detailed technical specifications.
No datasheet is available for this part.