The MSM82C53-2RS is a 24-pin dual-mode programmable timer IC from Lapis Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The IC features an 8-bit external data bus width and a maximum clock frequency of 8 MHz. It is available in a 24-pin DIP package.
Lapis Semiconductor MSM82C53-2RS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM82C53-2RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.