8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 24MHz with a speed of 22MHz. This CMOS device offers 16384 words of MROM and 256 bytes of RAM, with 32 I/O lines. It operates within an industrial temperature grade from -40°C to 85°C, powered by a supply voltage range of 2V to 6V, with a nominal 5V. Packaged in a 40-terminal CDIP with a 0.600 inch width and 2.54mm pitch.
Lapis Semiconductor MSM85C154HVS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 22 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM85C154HVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.