Lapis Semiconductor MSM9888L-xxxGS-AK technical specifications.
| Number of Channels per Chip | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 30 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor MSM9888L-xxxGS-AK to view detailed technical specifications.
No datasheet is available for this part.