Lapis Semiconductor OD9245N-LC technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 10.75 |
| Package Width (mm) | 8 |
| Package Height (mm) | 2.95 |
| Mounting | Surface Mount |
| Category | Receiver Module |
| Maximum Data Rate | 10.7Gbps |
| Max Operating Supply Voltage | 3.5|10V |
| Min Operating Supply Voltage | 3.1|4.5V |
| Power Supply Type | Analog |
| Typical Supply Current | 65mA |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OD9245N-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.