Lapis Semiconductor ODHKGL5115KD-06 technical specifications.
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 100°C |
| Category | Modulator Driver IC |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor ODHKGL5115KD-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.