Lapp 00009003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Ratings | IP65 |
| Series | R |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp 00009003 to view detailed technical specifications.
No datasheet is available for this part.