Lapp 10531000+10541000+10541100+106 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 48 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10531000+10541000+10541100+106 to view detailed technical specifications.
No datasheet is available for this part.