Lapp 44420037+73018000 technical specifications.
| Body Material | Zinc |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC Circular |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 44420037+73018000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.