Lapp 50106202+00008727 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Ratings | IP65 |
| Series | R |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 50106202+00008727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.