Flexible Cable, OLFLEX 190, Oil Resistant 14/5c, UL MTW, CSA, CE, 600V
Lapp U601405 technical specifications.
| Approvals | UL, CSA, CE |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U601405 to view detailed technical specifications.
No datasheet is available for this part.