
Lascar Electronics BATT3V6 technical specifications.
| Battery Type | PRIMARY |
| Mount | External |
| Voltage | 3.6V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics BATT3V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
