
Lascar Electronics DPM400 technical specifications.
| Character Width | 10mm |
| Depth | 9mm |
| Display Type | LCD |
| Height | 20.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 150uA |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | PC Pin |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.