
Lascar Electronics EL-USB-1 technical specifications.
| Alarm | Yes |
| Diameter | 26.8mm |
| Height | 26.8mm |
| Interface | USB |
| Length | 98mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -31°C |
| Number of Channels | 1 |
| Ratings | IP67 |
| Sensor Type | Temperature |
| Series | EasyLog |
| Type | |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
