
Lascar Electronics EL-USB-1-LCD technical specifications.
| Alarm | Yes |
| Diameter | 19.8mm |
| Display Type | LCD |
| Interface | USB |
| Length | 92.7mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -31°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type | |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-1-LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
