
Lascar Electronics EL-USB-1-PRO technical specifications.
| Alarm | Yes |
| Battery Type | LITHIUM |
| Package/Case | Metal |
| Diameter | 17.5mm |
| Interface | USB |
| Length | 110mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type | |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-1-PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
