
Lascar Electronics EL-USB-1-RCG technical specifications.
| Alarm | Yes |
| Diameter | 17.5mm |
| Interface | USB |
| Length | 110mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Number of Batteries | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-1-RCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
