
Lascar Electronics EL-USB-2-LCD technical specifications.
| Accuracy | 2% |
| Alarm | Yes |
| Diameter | 25.3mm |
| Display Type | LCD |
| Interface | USB |
| Length | 126mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | EasyLog |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-2-LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.