
Lascar Electronics EL-USB-5 technical specifications.
| Diameter | 26.8mm |
| Interface | USB |
| Length | 98mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
