
Lascar Electronics EL-USB-LITE technical specifications.
| Alarm | Yes |
| Interface | USB |
| Length | 68mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type | |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-LITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
