
Lascar Electronics EL-USB-TC-LCD technical specifications.
| Alarm | Yes |
| Diameter | 23.9mm |
| Display Type | LCD |
| Interface | USB |
| Length | 134.5mm |
| Max Operating Temperature | 2462°C |
| Min Operating Temperature | -328°C |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-USB-TC-LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
