
LASCAR EM32-1B Digital Panel Meter, , 3-1/2 Digits, DC Voltage, 0mV to 200mV
Lascar Electronics EM32-1B technical specifications.
| Accuracy | 0.1% |
| Approvals | NEMA |
| Package/Case | 200 |
| Depth | 12mm |
| Diameter | 32.5mm |
| Display Type | LCD |
| Height | 38.1mm |
| Length | 23.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 3.5V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | EM32 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EM32-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.