Lascar Electronics EMV1200-40 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Length | 43.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 50V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Number Of Characters Per Row | 3 |
| Reach SVHC Compliant | No |
| Series | EMV |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EMV1200-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.