Lascar Electronics PSU20112 technical specifications.
| Current - Output 1 | 500mA |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 110V |
| Max Input Voltage | 250V |
| Min Input Voltage | 110V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics PSU20112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.