Lascar Electronics PSU30205 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 100mA |
| Max Input Voltage (AC) | 250V |
| Min Input Voltage (AC) | 220V |
| Max Input Voltage | 250V |
| Min Input Voltage | 220V |
| Nominal Input Voltage | 240V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics PSU30205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.