
Lascar Electronics PSU303 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 200mA |
| Current - Output 2 | -200mA |
| Height | 29.6mm |
| Length | 78mm |
| Max Input Voltage (AC) | 245V |
| Min Input Voltage (AC) | 110V |
| Max Input Voltage | 245V |
| Min Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics PSU303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
