Lattice Semiconductor 5962-89841023A technical specifications.
| Package/Case | LCC |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 380 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor 5962-89841023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.