Lattice Semiconductor 5962-9308501MXC technical specifications.
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 220mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor 5962-9308501MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.