The 5962-9476201MXC is a 32-bit microcontroller with 16 logic blocks, 64 macrocells, and 32 I/Os. It operates at a maximum frequency of 60MHz and a maximum supply voltage of 5.5V. The device is available in a QCCJ package and is suitable for use in temperatures ranging from -55°C to 125°C. The microcontroller has a propagation delay of 25ns and an operating supply current of 170mA.
Lattice Semiconductor 5962-9476201MXC technical specifications.
| Frequency | 83MHz |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 170mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor 5962-9476201MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.