Lattice Semiconductor DK-PCIE-ECP2M-011 technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor DK-PCIE-ECP2M-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.