This 20-pin dual-in-line commercial extended temperature PAL-type IC features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 20 terminals and a terminal position of dual. The JEDEC package code is R-PDIP-T20, with a width of 7.62 mm and a length of 26.125 mm. The IC operates within a supply voltage range of 4.75 to 5.25 volts and has 8 outputs, 18 inputs, and 8 I/O lines. It can handle a clock frequency of up to 45.5 MHz.
Lattice Semiconductor GAL16V8A-15QP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.125 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor GAL16V8A-15QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.