Lattice Semiconductor GAL16V8D-20QJNI technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®16V8 |
| Supply Current | 65mA |
| Turn-On Delay Time | 20ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-20QJNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.