CMOS Programmable Logic Device (PLD) featuring PAL-type architecture with 8 macrocells. Offers a 7.5ns propagation delay and a maximum operating frequency of 125MHz. Designed for surface mounting in a 20-pin PLCC package, operating from a 4.75V to 5.25V supply. Maximum operating temperature is 75°C.
Lattice Semiconductor GAL16V8D-7LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®16V8 |
| Supply Current | 115mA |
| Turn-On Delay Time | 7.5ns |
| Voltage | 5V |
| Width | 8.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL16V8D-7LJ to view detailed technical specifications.
No datasheet is available for this part.