The GAL20RA10B-15LJ is a 10 macrocell field-programmable gate array (FPGA) with a maximum operating frequency of 50MHz. It is packaged in a plastic leaded chip carrier (PLCC) with 28 pins. The device operates within a temperature range of 0°C to 75°C and requires a supply voltage between 4.75V and 5.25V. The FPGA consumes a maximum supply current of 100mA.
Lattice Semiconductor GAL20RA10B-15LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®20RA10 |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-15LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.