The GAL20RA10B-30LP is a 5V 100mA microcontroller with a maximum operating frequency of 25MHz and a propagation delay of 30ns. It is available in a PDIP package and is suitable for operation over a temperature range of 0-75°C. The device is not radiation hardened and is not RoHS compliant. It is available in a package quantity of 300 and is packaged in a rail/tube format.
Lattice Semiconductor GAL20RA10B-30LP technical specifications.
| Package/Case | PDIP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GAL®20RA10 |
| Supply Current | 100mA |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor GAL20RA10B-30LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.