CMOS Programmable Logic Device (PLD) featuring PAL-type architecture with 8 macrocells and 20 inputs. Offers a 15ns propagation delay and a maximum operating frequency of 62.5MHz. Designed for surface mounting in a 28-pin PLCC package, operating from a 5V supply voltage (4.75V to 5.25V). This lead-free component has a maximum supply current of 90mA and an operating temperature range of 0°C to 75°C.
Lattice Semiconductor GAL20V8B-15LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 62.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Inputs | 20 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®20V8 |
| Supply Current | 90mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-15LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.