Lattice Semiconductor GAL20V8B-25QPN technical specifications.
| Package/Case | PDIP |
| Frequency | 41.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 8 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | GAL®20V8 |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL20V8B-25QPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.