Lattice Semiconductor GAL22V10D-25LJNI technical specifications.
| Package/Case | PLCC |
| Frequency | 38.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®22V10 |
| Supply Current | 130mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25LJNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.