The GAL22V10D-25LPNI is a 10 macrocell microcontroller from Lattice Semiconductor. It operates at a maximum frequency of 38.5MHz and has a supply voltage range of 4.5V to 5.5V. The device is packaged in a PDIP package and is designed for through hole mounting. It has a propagation delay of 25ns and a supply current of 130mA. The GAL22V10D-25LPNI is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Lattice Semiconductor GAL22V10D-25LPNI technical specifications.
| Package/Case | PDIP |
| Frequency | 38.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GAL®22V10 |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25LPNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.