CMOS Programmable Logic Device (PLD) featuring 7.5ns propagation delay and 166MHz maximum frequency. This PAL-type device offers 10 macrocells, 22 inputs, and 10 I/Os, operating at a 5V supply voltage. Designed for surface mount applications, it comes in a 28-pin PLCC package and is RoHS compliant. Operating temperature range is 0°C to 75°C, with a maximum supply current of 140mA.
Lattice Semiconductor GAL22V10D-7LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Inputs | 22 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GAL®22V10 |
| Supply Current | 140mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-7LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.