Field Programmable Gate Array (FPGA) with 1280 logic elements and 160 logic array blocks (LABs). Features 95 programmable I/Os and 64Kb of RAM. Operates at a supply voltage of 1.2V, with a maximum frequency of 533MHz. Packaged in a 132-contact CSBGA (8mm x 8mm x 1.1mm) and is RoHS compliant.
Lattice Semiconductor ICE40HX1K-CB132 technical specifications.
| Package/Case | BGA |
| Density | 64Kb |
| Frequency | 256MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1280 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCE40™ HX |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX1K-CB132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.