Field Programmable Gate Array (FPGA) with 1280 logic cells and 96 user I/Os. Features 64 Kbit RAM, 16 block RAMs, and 1 DLL/PLL. Operates on 1.2V with 40nm process technology. Housed in a 144-pin TQFP package, suitable for temperatures from -40°C to 100°C. SRAM-based programmability.
Lattice Semiconductor iCE40HX1K-TQ144 technical specifications.
| Family Name | iCE40 HX |
| Maximum Number of User I/Os | 96 |
| RAM Bits | 64Kbit |
| Device Logic Cells | 1280 |
| Number of Look-up Table Input | 4 |
| Process Technology | 40nm |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Device Number of DLLs/PLLs | 1 |
| Total Number of Block RAM | 16 |
| Pin Count | 144 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor iCE40HX1K-TQ144 to view detailed technical specifications.
No datasheet is available for this part.