Field Programmable Gate Array (FPGA) with 3520 logic elements/cells and 95 I/Os. Features 80Kb RAM size, 440 logic blocks (LABs), and a maximum operating frequency of 533MHz. Operates at 1.2V supply voltage, with a range of 1.14V to 1.26V. Housed in an 8mm x 8mm x 1.1mm BGA package, this RoHS compliant component supports temperatures from -40°C to 100°C.
Lattice Semiconductor ICE40HX4K-CB132 technical specifications.
| Package/Case | BGA |
| Density | 80Kb |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 80Kb |
| Min Supply Voltage | 1.14V |
| Number of Gates | 3520 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Number of Macrocells | 3520 |
| Number of Registers | 3520 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 81920b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCE40™ HX |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX4K-CB132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.