Lattice Semiconductor iCE40HX4K-TQ144 technical specifications.
| Family Name | iCE40 HX |
| Maximum Number of User I/Os | 107 |
| RAM Bits | 80Kbit |
| Device Logic Cells | 3520 |
| Number of Look-up Table Input | 4 |
| Process Technology | 40nm |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Device Number of DLLs/PLLs | 2 |
| Total Number of Block RAM | 20 |
| Pin Count | 144 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor iCE40HX4K-TQ144 to view detailed technical specifications.
No datasheet is available for this part.